Part Details for FMNG1001 by Fairview Microwave Inc
Overview of FMNG1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMNG1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1687
|
Newark | Calibrated Noise Source Module With A Noise Output Enr Of 30 Db, And A Voltage Of +28 Vdc, Operating From 10 Mhz To 2 Ghz With Sma Rohs Compliant: Yes |Fairview Microwave FMNG1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,475.1000 / $1,692.9000 | Buy Now |
DISTI #
5328-FMNG1001-ND
|
DigiKey | NOISE GEN 10 MHZ - 2 GHZ 28 VDC Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,599.6400 | Buy Now |
DISTI #
74902555
|
RS | Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage | Fairview Microwave FMNG1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,507.1700 | RFQ |
|
Onlinecomponents.com | Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA | 0 |
|
$1,280.6900 / $1,374.9900 | Buy Now |
DISTI #
77728080
|
Verical | FMNG1001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,200.0000 / $1,500.0000 | Buy Now |
DISTI #
FMNG1001
|
Fairview Microwave | Key Specifications, DC Input Connector Series: Pin, Impedance: 50 Ohm, RF Output Connector Series: SMA, RF Output Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 2 GHz, Maximum VSWR: 3:1, Noise Output ENR: 30 dB, Bias Voltage: 30 Volts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,380.0000 / $1,500.0000 | Buy Now |