Datasheets
FMMZ5238 by:

Zener Diode, 8.7V V(Z), 5%, 0.2W,

Part Details for FMMZ5238 by Dynex Semiconductor

Overview of FMMZ5238 by Dynex Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FMMZ5238

FMMZ5238 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMMZ5238 Part Data Attributes

FMMZ5238 Dynex Semiconductor
Buy Now Datasheet
Compare Parts:
FMMZ5238 Dynex Semiconductor Zener Diode, 8.7V V(Z), 5%, 0.2W,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 8.7 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMMZ5238 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMMZ5238 by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of FMMZ5238 would you like to use for your alert(s)?
  • Please alert me when FMMZ5238 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMMZ5238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMMZ5238 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMMZ5238 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMMZ5238.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMMZ5238 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: