Part Details for FMMZ5238 by Diodes Incorporated
Overview of FMMZ5238 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMZ5238
FMMZ5238 CAD Models
FMMZ5238 Part Data Attributes
|
FMMZ5238
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMZ5238
Diodes Incorporated
Zener Diode, 8.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for FMMZ5238
This table gives cross-reference parts and alternative options found for FMMZ5238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5238BTRL | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5238 vs PMBZ5238BTRL |
CMPZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | FMMZ5238 vs CMPZ5238B |
PMBZ5238BTRL13 | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5238 vs PMBZ5238BTRL13 |
FMMZ5238TA | Zener Diode, 8.7V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | FMMZ5238 vs FMMZ5238TA |
CMPZ5238BTR13 | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5238 vs CMPZ5238BTR13 |
CMPZ5238BBK | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5238 vs CMPZ5238BBK |
CMPZ5238BTR | Zener Diode, 8.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5238 vs CMPZ5238BTR |
FMMZ5238 | Zener Diode, 8.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMZ5238 vs FMMZ5238 |
FMMZ5238TA | Zener Diode, 8.7V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | FMMZ5238 vs FMMZ5238TA |