Part Details for FMMX1026 by Fairview Microwave Inc
Overview of FMMX1026 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMX1026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1675
|
Newark | Sma Mixer From 2.25 Ghz To 18 Ghz With An If Range From Dc To 3 Ghz And Lo Power Of +13 Dbm Rohs Compliant: Yes |Fairview Microwave Fmm x 1026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,445.6000 / $1,659.0500 | Buy Now |
DISTI #
5328-FMMX1026-ND
|
DigiKey | MIXER SMA 3 GHZ 13 DBM DOUBLE BA Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,212.7500 | Buy Now |
DISTI #
74902567
|
RS | SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power | Fairview Microwave FMMX1026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,477.0200 | RFQ |
|
Onlinecomponents.com | SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm | 0 |
|
$1,255.0800 / $1,347.4900 | Buy Now |
DISTI #
78448128
|
Verical | Field Replaceable SMA Mixer Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$1,176.0000 / $1,470.0000 | Buy Now |
DISTI #
FMMX1026
|
Fairview Microwave | Key Specifications, RF Connector Series: SMA, RF Connector Gender: Female, LO Connector Series: SMA, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 2.25 GHz, RF Maximum Frequency: 18 GHz, LO Minimum Frequency: 2.25 GHz, LO Maximum Frequency: 18 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 3 GHz. SMA Mixer from 2.25 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +13 dBm, RF mixer part number FMMX1026 is one product of a selection of coaxial radio frequency mixer components supplied by Fairview Microwave and is double balanced. This coaxial RF double balanced mixer design is built with SMA connectors that are female gender. This SMA mixer is manufactured with a impedance and has a RF to LO isolation of 20 dB. Fairview Microwave radio frequency double balanced mixer was designed for a RF frequency range of 2.25 GHz for the minimum and 18 GHz for the maximum. Double balanced mixer part number FMMX1026 has a LO frequency range minimum of 2.25 GHz and a LO Frequency maximum of 18 GHz. This double balanced frequency mixer has an IF frequency minimum of DC and 3 GHz for a maximum. Additional coaxial RF mixer design specs for this radio frequency component can be found on its double balanced mixer PDF specifications datasheet above. This is where to buy a connectorized RF double balanced mixer with SMA connectors operating from 2.25 GHz to 18 GHz. Fairview also stocks a very large selection of other RF parts that will ship the same day from our location. Radio frequency microwave and millimeter wave mixer components and other Fairview supplied RF parts are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,352.4000 / $1,470.0000 | Buy Now |