Part Details for FMMX1024 by Fairview Microwave Inc
Overview of FMMX1024 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMX1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1673
|
Newark | Sma Mixer From 800 Mhz To 4.2 Ghz With An If Range From Dc To 800 Mhz And Lo Power Of +13 Dbm Rohs Compliant: Yes |Fairview Microwave Fmm x 1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$403.1900 / $495.1900 | Buy Now |
DISTI #
5328-FMMX1024-ND
|
DigiKey | MIXER SMA 0.8 GHZ 13 DBM DOUBLE Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$338.2380 / $374.4200 | Buy Now |
DISTI #
74902569
|
RS | SMA Mixer from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Pow | Fairview Microwave FMMX1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$383.1100 / $411.9500 | RFQ |
|
Onlinecomponents.com | SMA Mixer from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Power of +13 dBm | 0 |
|
$360.7900 / $381.1100 | Buy Now |
DISTI #
78448130
|
Verical | Field Replaceable SMA Mixer Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$327.9900 / $409.9900 | Buy Now |
DISTI #
FMMX1024
|
Fairview Microwave | Key Specifications, RF Connector Series: SMA, RF Connector Gender: Female, LO Connector Series: SMA, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 800 MHz, RF Maximum Frequency: 4.2 GHz, LO Minimum Frequency: 800 MHz, LO Maximum Frequency: 4.2 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 800 MHz. SMA Mixer from 800 MHz to 4.2 GHz with an IF Range from DC to 800 MHz and LO Power of +13 dBm, RF mixer part number FMMX1024 is one product of a selection of coaxial radio frequency mixer components supplied by Fairview Microwave and is double balanced. This coaxial RF double balanced mixer design is built with SMA connectors that are female gender. This SMA mixer is manufactured with a impedance and has a RF to LO isolation of 17 dB. Fairview Microwave radio frequency double balanced mixer was designed for a RF frequency range of 800 MHz for the minimum and 4.2 GHz for the maximum. Double balanced mixer part number FMMX1024 has a LO frequency range minimum of 800 MHz and a LO Frequency maximum of 4.2 GHz. This double balanced frequency mixer has an IF frequency minimum of DC and 800 MHz for a maximum. Additional coaxial RF mixer design specs for this radio frequency component can be found on its double balanced mixer PDF specifications datasheet above. This is where to buy a connectorized RF double balanced mixer with SMA connectors operating from 800 MHz to 4.2 GHz. Fairview also stocks a very large selection of other RF parts that will ship the same day from our location. Radio frequency microwave and millimeter wave mixer components and other Fairview supplied RF parts are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 2 |
|
$377.1900 / $409.9900 | Buy Now |