Part Details for FMMX1001 by Fairview Microwave Inc
Overview of FMMX1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMX1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1657
|
Newark | Field Replaceable 2.92Mm Double Balanced Mixer From 24 Ghz To 38 Ghz With An If Range From Dc To 8 Ghz And Lo Power Of +13 Dbm Rohs Compliant: Yes |Fairview Microwave Fmm x 1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,823.9800 / $2,043.8900 | Buy Now |
DISTI #
5328-FMMX1001-ND
|
DigiKey | MIXER 2.92MM 8 GHZ 13 DBM DOUBLE Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,659.3000 | Buy Now |
DISTI #
74902585
|
RS | Field Replaceable 2.92mm Double Balanced Mixer From 24 GHz to 38 GHz With an IF | Fairview Microwave FMMX1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,969.3600 | RFQ |
|
Onlinecomponents.com | Field Replaceable 2.92mm Double Balanced Mixer From 24 GHz to 38 GHz With an IF Range From DC to 8 GHz And LO Power of +13 dBm | 0 |
|
$1,699.3200 / $1,795.9700 | Buy Now |
DISTI #
77724637
|
Verical | FMMX1001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,960.0000 | Buy Now |
DISTI #
FMMX1001
|
Fairview Microwave | Key Specifications, RF Connector Series: 2.92mm, RF Connector Gender: Female, LO Connector Series: 2.92mm, LO Connector Gender: Female, IF Connector Series: SMA, IF Connector Gender: Female, RF Minimum Frequency: 24 GHz, RF Maximum Frequency: 38 GHz, LO Minimum Frequency: 24 GHz, LO Maximum Frequency: 38 GHz, IF Minimum Frequency: DC, IF Maximum Frequency: 8 GHz. Field Replaceable 2.92mm Double Balanced Mixer From 24 GHz to 38 GHz With an IF Range From DC to 8 GHz And LO Power of +13 dBm, RF mixer part number FMMX1001 is one product of a selection of coaxial radio frequency mixer components supplied by Fairview Microwave and is double balanced. This coaxial RF double balanced mixer design is built with 2.92mm connectors that are female gender. This 2.92mm mixer is manufactured with a impedance and has a RF to LO isolation of 27 dB. Fairview Microwave radio frequency double balanced mixer was designed for a RF frequency range of 24 GHz for the minimum and 38 GHz for the maximum. Double balanced mixer part number FMMX1001 has a LO frequency range minimum of 24 GHz and a LO Frequency maximum of 38 GHz. This double balanced frequency mixer has an IF frequency minimum of DC and 8 GHz for a maximum. Additional coaxial RF mixer design specs for this radio frequency component can be found on its double balanced mixer PDF specifications datasheet above. This is where to buy a connectorized RF double balanced mixer with 2.92mm connectors operating from 24 GHz to 38 GHz. Fairview also stocks a very large selection of other RF parts that will ship the same day from our location. Radio frequency microwave and millimeter wave mixer components and other Fairview supplied RF parts are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,803.2000 / $1,960.0000 | Buy Now |