-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9320
|
Newark | Ss Low Sat Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT720TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
FMMT720CT-ND
|
DigiKey | TRANS PNP 40V 1.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
54678 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
FMMT720TA
|
Avnet Americas | Trans GP BJT PNP 40V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT720TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000558000 Factory Stock |
|
$0.1019 / $0.1204 | Buy Now |
DISTI #
522-FMMT720TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP SuperSOT RoHS: Compliant | 72292 |
|
$0.1210 / $0.4400 | Buy Now |
DISTI #
A03:0893_13587995
|
Arrow Electronics | Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2348 | Asia - 513000 |
|
$0.0871 / $0.1113 | Buy Now |
DISTI #
E02:0323_01118507
|
Arrow Electronics | Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2348 | Europe - 204000 |
|
$0.0889 / $0.1136 | Buy Now |
DISTI #
P40:2555_23840403
|
Arrow Electronics | Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Europe - 77900 |
|
$0.0845 / $0.3682 | Buy Now |
DISTI #
E21:3489_01118507
|
Arrow Electronics | Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Europe - 1581 |
|
$0.0845 / $0.3682 | Buy Now |
DISTI #
V72:2272_06702484
|
Arrow Electronics | Trans GP BJT PNP 40V 1.5A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 Container: Cut Strips | Americas - 8 |
|
$0.1044 | Buy Now |
DISTI #
70438232
|
RS | PNP transistor, FMMT720 1.5A | Diodes Inc FMMT720TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$0.3080 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT720TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT720TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
This table gives cross-reference parts and alternative options found for FMMT720TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT720TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT720-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMT720TA vs FMMT720-TP-HF |
UFMMT720 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT720TA vs UFMMT720 |
FMMT720TC | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT720TA vs FMMT720TC |