-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMMT718CT-ND
|
DigiKey | TRANS PNP 20V 1.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
26260 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
FMMT718TA
|
Avnet Americas | Trans GP BJT PNP 20V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT718TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1141 / $0.1348 | Buy Now |
DISTI #
FMMT718TA
|
Avnet Americas | Trans GP BJT PNP 20V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT718TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 / $0.1348 | Buy Now |
DISTI #
522-FMMT718TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP SuperSOT RoHS: Compliant | 133061 |
|
$0.1260 / $0.4300 | Buy Now |
DISTI #
A03:0893_13588145
|
Arrow Electronics | Trans GP BJT PNP 20V 1.5A 625mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2332 | Asia - 441000 |
|
$0.1034 / $0.1128 | Buy Now |
DISTI #
V36:1790_06702481
|
Arrow Electronics | Trans GP BJT PNP 20V 1.5A 625mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Americas - 6000 |
|
$0.1108 / $0.1209 | Buy Now |
DISTI #
V72:2272_06702481
|
Arrow Electronics | Trans GP BJT PNP 20V 1.5A 625mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3008 |
|
$0.1221 / $0.1429 | Buy Now |
|
Future Electronics | FMMT718 Series PNP 1.5 A 20 V SMT Silicon Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 171000Reel |
|
$0.1160 / $0.1250 | Buy Now |
|
Future Electronics | FMMT718 Series PNP 1.5 A 20 V SMT Silicon Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | FMMT718 Series PNP 1.5 A 20 V SMT Silicon Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT718TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT718TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for FMMT718TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT718TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT718TC | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Diodes Incorporated | FMMT718TA vs FMMT718TC |
FMMT718 | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT718TA vs FMMT718 |
FMMT718TC | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT718TA vs FMMT718TC |
FMMT718TA | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT718TA vs FMMT718TA |