-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9968
|
Newark | Bipolar Transistor, Pnp, -20V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:1.5A, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:180Mhz Rohs Compliant: Yes |Diodes Inc. FMMT718 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19347 |
|
$0.2910 / $0.7180 | Buy Now |
DISTI #
86AK5042
|
Newark | Transistor, Pnp, 20V, 1.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT718 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1590 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT718
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT718
Diodes Incorporated
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for FMMT718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT718TC | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Diodes Incorporated | FMMT718 vs FMMT718TC |
FMMT718TC | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT718 vs FMMT718TC |
FMMT718TA | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT718 vs FMMT718TA |