Part Details for FMMT6520TA by Diodes Incorporated
Overview of FMMT6520TA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT6520TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9729
|
Newark | Trans, Pnp, 350V, 0.5A, 150Deg C, 0.33W Rohs Compliant: Yes |Diodes Inc. FMMT6520TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1745 |
|
$0.1900 | Buy Now |
DISTI #
FMMT6520CT-ND
|
DigiKey | TRANS PNP 350V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73440 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
FMMT6520TA
|
Avnet Americas | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT6520TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0806 / $0.0952 | Buy Now |
DISTI #
522-FMMT6520TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP High Voltage RoHS: Compliant | 18458 |
|
$0.0810 / $0.2400 | Buy Now |
|
Future Electronics | FMMT6520 Series PNP 0.5 A 350 V Silicon Planar High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
DISTI #
FMMT6520TA
|
Avnet Asia | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R (Alt: FMMT6520TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FMMT6520TA
|
Avnet Silica | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R (Alt: FMMT6520TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 350V 330mW 2050mA10V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 118 |
|
$0.1067 / $0.2048 | Buy Now |