Part Details for FMMT620QTA by Diodes Incorporated
Overview of FMMT620QTA by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT620QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT620QTATR-ND
|
DigiKey | SS LOW SAT TRANSISTOR SOT23 T&R Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1764 / $0.2048 | Buy Now |
DISTI #
FMMT620QTA
|
Avnet Americas | Transistor GP BJT NPN 80V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT620QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-FMMT620QTA
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transistor SOT23 T&R 3K RoHS: Compliant | 2210 |
|
$0.1730 / $0.6100 | Buy Now |