Part Details for FMMT617TA by Zetex / Diodes Inc
Overview of FMMT617TA by Zetex / Diodes Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT617TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4175 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 5562 |
|
RFQ | ||
|
Quest Components | 3000 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2264 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | 3000 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 3340 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | 3000 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2201 |
|
$0.3236 / $0.9245 | Buy Now |
|
ComSIT USA | SUPERSOT SOT23 NPN SILICON POWER (SWITCHING) TRANSISTOR Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 2005 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 33024 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for FMMT617TA
FMMT617TA CAD Models
FMMT617TA Part Data Attributes:
|
FMMT617TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT617TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for FMMT617TA
This table gives cross-reference parts and alternative options found for FMMT617TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT617TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT617 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Zetex / Diodes Inc | FMMT617TA vs FMMT617 |
FMMT617 | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Diodes Incorporated | FMMT617TA vs FMMT617 |
FMMT617TA | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT617TA vs FMMT617TA |
FMMT617TC | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT617TA vs FMMT617TC |
FMMT617TC | Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT617TA vs FMMT617TC |