-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9722
|
Newark | Trans, Pnp, 100V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT593TC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7040 |
|
$0.1180 / $0.3430 | Buy Now |
DISTI #
FMMT593TCDICT-ND
|
DigiKey | TRANS PNP 100V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
188595 In Stock |
|
$0.1000 / $0.3300 | Buy Now |
DISTI #
FMMT593TC
|
Avnet Americas | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT593TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0970 | Buy Now |
DISTI #
522-FMMT593TC
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 176412 |
|
$0.0990 / $0.3300 | Buy Now |
|
Future Electronics | FMMT593 Series 100 V 1 A 500 mW Surface Mount PNP High Voltage Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 70000Reel |
|
$0.0981 / $0.1020 | Buy Now |
|
Future Electronics | FMMT593 Series 100 V 1 A 500 mW Surface Mount PNP High Voltage Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0981 / $0.1020 | Buy Now |
DISTI #
FMMT593TC
|
Avnet Silica | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R (Alt: FMMT593TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 100V 1A SOT23-3 | 7930 |
|
$0.1636 / $0.1721 | Buy Now |
|
LCSC | 100V 500mW 100500mA5V 1A PNP SOT-23-3 Bipolar (BJT) ROHS | 920 |
|
$0.1534 / $0.1614 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.1305 / $0.1399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT593TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT593TC
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for FMMT593TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT593TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT593QTA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT593TC vs FMMT593QTA |
FMMT593TA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT593TC vs FMMT593TA |
FMMT593TA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT593TC vs FMMT593TA |
FMMT593TC | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | FMMT593TC vs FMMT593TC |