-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3975
|
Newark | Transistor, Pnp, -500V, -0.15A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-500V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:-150Ma, Dc Current Gain Hfe:80Hfe, Transistor Rohs Compliant: Yes |Diodes Inc. FMMT560TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6877 |
|
$0.2310 / $0.3730 | Buy Now |
DISTI #
07AH3976
|
Newark | Transistor, Pnp, -500V, -0.15A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-500V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:-150Ma, Dc Current Gain Hfe:80Hfe, Transistor Rohs Compliant: Yes |Diodes Inc. FMMT560TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
FMMT560CT-ND
|
DigiKey | TRANS PNP 500V 0.15A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
73917 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
FMMT560TA
|
Avnet Americas | Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT560TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 258000 Factory Stock |
|
$0.1205 | Buy Now |
DISTI #
FMMT560TA
|
Avnet Americas | Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT560TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1205 | Buy Now |
DISTI #
522-FMMT560TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP High V 500V RoHS: Compliant | 20009 |
|
$0.1350 / $0.3400 | Buy Now |
DISTI #
E02:0323_01114632
|
Arrow Electronics | Trans GP BJT PNP 500V 0.15A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2425 | Europe - 381000 |
|
$0.1168 | Buy Now |
DISTI #
P40:2555_23840399
|
Arrow Electronics | Trans GP BJT PNP 500V 0.15A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 47000 |
|
$0.1168 / $0.1426 | Buy Now |
DISTI #
V36:1790_06702454
|
Arrow Electronics | Trans GP BJT PNP 500V 0.15A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2251 | Americas - 39000 |
|
$0.1051 | Buy Now |
DISTI #
V72:2272_06702454
|
Arrow Electronics | Trans GP BJT PNP 500V 0.15A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 634 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 811 |
|
$0.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT560TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT560TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
This table gives cross-reference parts and alternative options found for FMMT560TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT560TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT560TC | Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FMMT560TA vs FMMT560TC |