Part Details for FMMT558QTA by Diodes Incorporated
Overview of FMMT558QTA by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT558QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9714
|
Newark | Trans, Pnp, 400V, 0.15A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT558QTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2425 |
|
$0.1880 / $0.5200 | Buy Now |
DISTI #
FMMT558QTADICT-ND
|
DigiKey | TRANS PNP 400V 0.15A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31665 In Stock |
|
$0.1449 / $0.5000 | Buy Now |
DISTI #
FMMT558QTA
|
Avnet Americas | Trans GP BJT PNP 400V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT558QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000117000 Factory Stock |
|
$0.0929 / $0.1097 | Buy Now |
DISTI #
621-FMMT558QTA
|
Mouser Electronics | Bipolar Transistors - BJT 400V PNP High Volt 500mW -150mA RoHS: Compliant | 3425 |
|
$0.1440 / $0.5000 | Buy Now |
DISTI #
V36:1790_06702452
|
Arrow Electronics | Trans GP BJT PNP 400V 0.15A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 | Americas - 9000 |
|
$0.1435 / $0.4828 | Buy Now |
DISTI #
E02:0323_08633912
|
Arrow Electronics | Trans GP BJT PNP 400V 0.15A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 | Europe - 3000 |
|
$0.1326 / $0.1446 | Buy Now |
DISTI #
V72:2272_06702452
|
Arrow Electronics | Trans GP BJT PNP 400V 0.15A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2000 |
|
$0.4876 / $0.4979 | Buy Now |
|
Future Electronics | SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Future Electronics | SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Future Electronics | SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |