-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1524
|
Newark | Ss Mid-Perf Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT495TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1080 / $0.1220 | Buy Now |
DISTI #
07AH3969
|
Newark | Transistor, Npn, 150V, 1A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:150V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Diodes Inc. FMMT495TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3810 |
|
$0.1910 / $0.4160 | Buy Now |
DISTI #
07AH3970
|
Newark | Transistor, Npn, 150V, 1A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:150V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1A, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Diodes Inc. FMMT495TA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1140 / $0.1310 | Buy Now |
DISTI #
FMMT495CT-ND
|
DigiKey | TRANS NPN 150V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
84842 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
FMMT495TA
|
Avnet Americas | Single Bipolar Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT495TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0806 / $0.0952 | Buy Now |
DISTI #
FMMT495TA
|
Avnet Americas | Single Bipolar Transistor, NPN, 150 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT495TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
522-FMMT495TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN High Voltage RoHS: Compliant | 195910 |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
V36:1790_06702444
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2235 | Americas - 42000 |
|
$0.0759 | Buy Now |
DISTI #
A63:0959_13587994
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Asia - 21000 |
|
$0.0653 / $0.0848 | Buy Now |
DISTI #
A03:0893_13587994
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2235 | Asia - 18000 |
|
$0.0653 / $0.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT495TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT495TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for FMMT495TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT495TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT495 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT495TA vs FMMT495 |