Part Details for FMMT493QTA by Diodes Incorporated
Overview of FMMT493QTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for FMMT493QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9706
|
Newark | Trans, Npn, 100V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT493QTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.5430 | Buy Now |
DISTI #
86AK5022
|
Newark | Transistor, Npn, 100V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT493QTA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
FMMT493QTADICT-ND
|
DigiKey | TRANS NPN 100V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41814 In Stock |
|
$0.1086 / $0.5000 | Buy Now |
DISTI #
FMMT493QTA
|
Avnet Americas | Trans GP BJT NPN 100V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT493QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 567000 Factory Stock |
|
$0.0893 / $0.1055 | Buy Now |
DISTI #
621-FMMT493QTA
|
Mouser Electronics | Bipolar Transistors - BJT 100V NPN Med PWR 1A Ic 2A Icm 500mW RoHS: Compliant | 1416 |
|
$0.1230 / $0.4900 | Buy Now |
DISTI #
V36:1790_06702438
|
Arrow Electronics | Trans GP BJT NPN 100V 1A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2241 | Americas - 252000 |
|
$0.1086 / $0.1218 | Buy Now |
DISTI #
V72:2272_06702438
|
Arrow Electronics | Trans GP BJT NPN 100V 1A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 507 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2004 Container: Cut Strips | Americas - 2534 |
|
$0.1230 / $0.1971 | Buy Now |
DISTI #
FMMT493QTA
|
Avnet Asia | Trans GP BJT NPN 100V 1A 3-Pin SOT-23 T/R (Alt: FMMT493QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FMMT493QTA
|
Avnet Silica | Trans GP BJT NPN 100V 1A 3-Pin SOT-23 T/R (Alt: FMMT493QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 100V 1A SOT23-3 | 3000 |
|
$0.1341 / $0.2661 | Buy Now |
Part Details for FMMT493QTA
FMMT493QTA CAD Models
FMMT493QTA Part Data Attributes
|
FMMT493QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT493QTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT493QTA
This table gives cross-reference parts and alternative options found for FMMT493QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT493QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT493-TP-HF | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMT493QTA vs FMMT493-TP-HF |