-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9128
|
Newark | Transistor, Npn, 60V, 1A, Sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Diodes Inc. FMMT493ATA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4035 |
|
$0.1720 / $0.4770 | Buy Now |
DISTI #
86AK5021
|
Newark | Transistor, Npn, 60V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT493ATA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1240 / $0.1400 | Buy Now |
DISTI #
FMMT493ACT-ND
|
DigiKey | TRANS NPN 60V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88943 In Stock |
|
$0.0938 / $0.3100 | Buy Now |
DISTI #
FMMT493ATA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT493ATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 576000 Factory Stock |
|
$0.0852 / $0.1007 | Buy Now |
DISTI #
522-FMMT493ATA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 44569 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
V72:2272_06702437
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 751 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3823 |
|
$0.0881 / $0.1331 | Buy Now |
DISTI #
E02:0323_01118447
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 3000 |
|
$0.0856 | Buy Now |
DISTI #
V36:1790_06702437
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Americas - 3000 |
|
$0.0824 | Buy Now |
|
Future Electronics | FMMT493A Series 60V 1 A NPN Silicon Planar Medium Power Planar Transistor-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 132000Reel |
|
$0.0841 / $0.0920 | Buy Now |
|
Future Electronics | FMMT493A Series 60V 1 A NPN Silicon Planar Medium Power Planar Transistor-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0841 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT493ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT493ATA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for FMMT493ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT493ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT493ATC | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT493ATA vs FMMT493ATC |