Part Details for FMMT493 by Diodes Incorporated
Overview of FMMT493 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9956
|
Newark | Bipolar Transistor, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Diodes Inc. FMMT493 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138811 |
|
$0.1330 / $0.4540 | Buy Now |
DISTI #
86AK5020
|
Newark | Transistor, Npn, 100V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT493 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.1300 | Buy Now |
|
Bristol Electronics | 47074 |
|
RFQ | ||
|
Ameya Holding Limited | 5390 |
|
RFQ | ||
DISTI #
9526145
|
element14 Asia-Pacific | TRANSISTOR, NPN, 100V, 1A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 166516 |
|
$0.1319 / $0.3692 | Buy Now |
DISTI #
9526145RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, 100V, 1A, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 166516 |
|
$0.1319 / $0.2046 | Buy Now |
DISTI #
9526145RL
|
Farnell | TRANSISTOR, NPN, 100V, 1A, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 138811 |
|
$0.1707 / $0.2660 | Buy Now |
DISTI #
9526145
|
Farnell | TRANSISTOR, NPN, 100V, 1A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 138811 |
|
$0.1707 / $0.5396 | Buy Now |
DISTI #
4318715
|
Farnell | TRANSISTOR, NPN, 100V, 1A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.1481 / $0.1669 | Buy Now |
Part Details for FMMT493
FMMT493 CAD Models
FMMT493 Part Data Attributes:
|
FMMT493
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT493
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT493
This table gives cross-reference parts and alternative options found for FMMT493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT493 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT493 vs FMMT493 |
FMMT493TA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT493 vs FMMT493TA |