Part Details for FMMT491QTC by Zetex / Diodes Inc
Overview of FMMT491QTC by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT491QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85586729
|
Verical | Trans GP BJT NPN 60V 1A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2245 | Americas - 2130000 |
|
$0.1125 | Buy Now |