Part Details for FMMT1021 by Fairview Microwave Inc
Overview of FMMT1021 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1618
|
Newark | High Power Limiter, Sma, 100W Peak Power, 20 Ns Recovery, 16 Dbm Flat Leakage, 2 Ghz To 8 Ghz |Fairview Microwave FMMT1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$693.3000 / $851.5000 | Buy Now |
DISTI #
5328-FMMT1021-ND
|
DigiKey | LIMITER SMA 2-8 GHZ 16 DBM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$704.9300 | Buy Now |
DISTI #
74902624
|
RS | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, | Fairview Microwave FMMT1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$658.7800 / $708.3600 | RFQ |
|
Onlinecomponents.com | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, 2 GHz to 8 GHz RoHS: Compliant | 0 |
|
$628.1500 / $664.8500 | Buy Now |
DISTI #
FMMT1021
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 8 GHz, Design Type: High Power, Peak Power: 100 Watt, Leakage (CW): 16 dBm, Recovery Time : 20 ns. High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, 2 GHz to 8 GHz, Fairview Microwave’s FMMT1021 is a high power broadband signal limiter that ships same day worldwide. High power limiter FMMT1021 has SMA male to SMA female type connectors with a compact and rugged, thin-film construction. This SMA series limiter has a maximum peak power of 100W at 1us pulse, 0.1% Duty Cycle and we keep it in-stock constantly. The FMMT1021 SMA to SMA limiter has a typical recovery time of 20 ns. This industry-leading 100W high power limiter features a typical insertion loss of 1.2 dB. FMMT1021 1.2 dB limiter with 100W max power, has a minimum operational temperature range of -55 degrees C to a maximum of 90°C. Off-the-shelf online or by phone, we ship these high-quality SMA to SMA limiters with a broadband frequency of 2 GHz – 8 GHz around the globe. Our 100W high power limiter at 1us pulse, 0.1% Duty Cycle has a 20 ns recovery time and is intended for use in applications like microwave radio, VSAT, SATCOM, radar and space systems. 8 GHz 100W high-reliability limiter meets US Department of Defense environmental test methods for vibration of 20G, 100 to 2000Hz. Fairview Microwave’s high power 20 ns RF limiter has an average input power of 1 and a military grade package design. Contact Fairview Microwave’s expert technical support for assistance with FMMT1021 high power 90°C broadband limiter. Download our 100W high power FMMT1021 PDF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your SMA male to SMA female power limiter will be exact to spec. Fairview Microwave was founded in 1992 and has since become reputable suppliers for 2 (GHz) – 8 (GHz) high power 1.2 insertion loss limiters and electronic components. Limiter FMMT1021 by Fairview Microwave has a max leakage of 16 dBm and is just one of more than 1 million RF, microwave and limiter parts we stock. This SMA male to female 1W average power limiter is ready to buy and can be shipped worldwide. Order your high power 100W limiter online today, there is no MOQ (minimum order quantity) and we provide same-day shipping. Min Qty: 1 Package Multiple: 1 | 4 |
|
$634.5000 / $705.0000 | Buy Now |