Part Details for FMMT1008 by Fairview Microwave Inc
Results Overview of FMMT1008 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT1008 Information
FMMT1008 by Fairview Microwave Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMMT1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1612
|
Newark | Biased Detector With Sma Male To Sma Female And Negative Video Out Operating From 8 Ghz To 18 Ghz |F... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$853.0400 | Buy Now |
DISTI #
5328-FMMT1008-ND
|
DigiKey | DETECTOR SMA PLUG-SMA JACK 18GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$724.8200 | Buy Now |
DISTI #
74902630
|
RS | Biased Detector With SMA Male to SMA Female and Negative Video Out Operating Fro | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$752.2300 / $808.8400 | RFQ |
|
Onlinecomponents.com | Biased Detector With SMA Male to SMA Female and Negative Video Out Operating From 8 GHz to 18 GHz RoHS: Compliant | 0 |
|
$708.4000 / $737.9100 | Buy Now |
DISTI #
78448120
|
Verical | FMMT1008 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$644.0000 / $805.0000 | Buy Now |
DISTI #
FMMT1008
|
Fairview Microwave | Key Specifications, Type: Biased, Detector Polarity: Negative, Connector In Series: SMA, Connector I... more Min Qty: 1 Package Multiple: 1 | 13 |
|
$699.2000 / $760.0000 | Buy Now |