Part Details for FMMS10027 by Fairview Microwave Inc
Overview of FMMS10027 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMS10027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1596
|
Newark | Sma Limiter Pin-Pin With 16 Dbm Flat Leakage Operating From 11 Ghz To 18 Ghz |Fairview Microwave FMMS10027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$328.6700 / $398.7900 | Buy Now |
DISTI #
5328-FMMS10027-ND
|
DigiKey | LIMITER SMA 11-18 GHZ 16 DBM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$331.9500 | Buy Now |
DISTI #
74902646
|
RS | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, | Fairview Microwave FMMS10027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$310.2200 / $333.5800 | RFQ |
|
Onlinecomponents.com | High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, 11 GHz to 18 GHz RoHS: Compliant | 0 |
|
$294.9000 / $317.7100 | Buy Now |
DISTI #
FMMS10027
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 11 GHz, Maximum Frequency: 18 GHz, Maximum Insertion Loss: 2.2 dB, Design Type: High Power, Peak Power: 100 Watt, Leakage (CW): 16 dBm, Recovery Time : 20 ns. High Power Limiter, SMA, 100W Peak Power, 20 ns Recovery, 16 dBm Flat Leakage, 11 GHz to 18 GHz, Fairview Microwave’s FMMS10027 is a high power broadband signal limiter that ships same day worldwide. High power limiter FMMS10027 has SMA male to SMA female type connectors with a compact and rugged, thin-film construction. This SMA series limiter has a maximum peak power of 100W at 1us pulse, 0.1% Duty Cycle and we keep it in-stock constantly. The FMMS10027 SMA to SMA limiter has a typical recovery time of 20 ns. This industry-leading 100W high power limiter features a maximum insertion loss of 2.2 dB. FMMS10027 2.2 dB limiter with 100W max power, has a minimum operational temperature range of -55 degrees C to a maximum of 125°C. Off-the-shelf online or by phone, we ship these high-quality SMA to SMA limiters with a broadband frequency of 11 GHz – 18 GHz around the globe. Our 100W high power limiter at 1us pulse, 0.1% Duty Cycle has a 20 ns recovery time and is intended for use in applications like microwave radio, VSAT, SATCOM, radar and space systems. 18 GHz 100W high-reliability limiter meets US Department of Defense environmental test methods for vibration of 20G, 100 to 2000Hz. Fairview Microwave’s high power 20 ns RF limiter has an average input power of 1 and a military grade package design. Contact Fairview Microwave’s expert technical support for assistance with FMMS10027 high power 125°C broadband limiter. Download our 100W high power FMMS10027 PDF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your SMA male to SMA female power limiter will be exact to spec. Fairview Microwave was founded in 1992 and has since become reputable suppliers for 11 (GHz) – 18 (GHz) high power 2.2/2 insertion loss limiters and electronic components. Limiter FMMS10027 by Fairview Microwave has a max leakage of 16 dBm and is just one of more than 1 million RF, microwave and limiter parts we stock. This SMA male to female 1W average power limiter is ready to buy and can be shipped worldwide. Order your high power 100W limiter online today, there is no MOQ (minimum order quantity) and we provide same-day shipping. Min Qty: 1 Package Multiple: 1 | 6 |
|
$298.7900 / $331.9900 | Buy Now |