Part Details for FMMD2837 by Diodes Incorporated
Overview of FMMD2837 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for FMMD2837
FMMD2837 CAD Models
FMMD2837 Part Data Attributes:
|
FMMD2837
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMD2837
Diodes Incorporated
Rectifier Diode, 2 Element, 0.1A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FMMD2837
This table gives cross-reference parts and alternative options found for FMMD2837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMD2837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMD2837TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Zetex / Diodes Inc | FMMD2837 vs FMMD2837TA |
FMMD2837TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Diodes Incorporated | FMMD2837 vs FMMD2837TA |
FMMD2837TC | Rectifier Diode, 2 Element, 0.1A, Silicon | Diodes Incorporated | FMMD2837 vs FMMD2837TC |
FMMD2837 | Rectifier Diode, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMD2837 vs FMMD2837 |