Part Details for FMMARGPS1000 by Fairview Microwave Inc
Overview of FMMARGPS1000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMARGPS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1555
|
Newark | 1572.42 To 1578.42 Mhz, Marine Grade Gps Active Antenna, 28 Dbi, Sma Connector, White, Abs Radome, Rhcp Polarization |Fairview Microwave FMMARGPS1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$44.7000 / $51.4900 | Buy Now |
DISTI #
5328-FMMARGPS1000-ND
|
DigiKey | ANTENNA SMA1.57242 MHZ-1.57842 G Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.9620 / $47.2600 | Buy Now |
DISTI #
74902681
|
RS | 1572.42 to 1578.42 MHz, Marine Grade GPS Active Antenna, 28 dBi, SMA Connector, | Fairview Microwave FMMARGPS1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 / $39.7900 | RFQ |
|
Onlinecomponents.com | 1572.42 to 1578.42 MHz, Marine Grade GPS Active Antenna, 28 dBi, SMA Connector, White, ABS Radome, RHCP Polarization | 0 |
|
$34.7600 / $46.0200 | Buy Now |
DISTI #
FMMARGPS1000
|
Fairview Microwave | Key Specifications, Antenna Type: GPS Active, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: RHCP, Number of Ports: 1, Minimum Frequency: 1.57242 GHz, Maximum Frequency: 1.57842 GHz, Connector Series: SMA, Impedance: 50 Ohm, Nominal Gain: 28 dBi, Max Input Power: 5. 1572.42 to 1578.42 MHz, Marine Grade GPS Active Antenna, 28 dBi, SMA Connector, White, ABS Radome, RHCP Polarization, The Fairview FMMARGPS1000 is a single band marine grade GPS active antenna that ships on the same day as ordered. Our RHCP polarized antenna with 1572.42 to 1578.42 MHz frequency range has a SMA connector. This antenna with a white radome made of ABS has an overall length of 3.79 inch, a width of 3.79 inch and a weight of 1.54 lbs. Fairview’s FMMARGPS1000 is a single band antenna operating from 1572.42 to 1578.42 MHz with 28 dBi gain. The antenna has a maximum input VSWR of 1.5:1. Fairview has one of the largest in-stock collections of marine grade GPS active antennas with our wide selection of superior quality RF parts, that ship same day. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal single band GPS active antenna as per your requirement. Min Qty: 1 Package Multiple: 1 | 10 |
|
$34.0600 / $39.6000 | Buy Now |