Part Details for FMM5822VU by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FMM5822VU by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5822VU
FMM5822VU CAD Models
FMM5822VU Part Data Attributes
|
FMM5822VU
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FMM5822VU
SUMITOMO ELECTRIC Device Innovations Inc
Wide Band Medium Power Amplifier, 17700MHz Min, 19700MHz Max, HERMETIC SEALED, METAL CERAMIC, SMT, CASE VU, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 19700 MHz | |
Operating Frequency-Min | 17700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for FMM5822VU
This table gives cross-reference parts and alternative options found for FMM5822VU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM5822VU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMM5822VU | Wide Band Medium Power Amplifier, 17700MHz Min, 19700MHz Max, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, SMT, CASE VU, 6 PIN | SUMITOMO ELECTRIC Industries Ltd | FMM5822VU vs FMM5822VU |