Part Details for FMM5815X by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FMM5815X by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5815X
FMM5815X CAD Models
FMM5815X Part Data Attributes:
|
FMM5815X
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FMM5815X
SUMITOMO ELECTRIC Device Innovations Inc
Wide Band Medium Power Amplifier, 17500MHz Min, 20000MHz Max, 3.57 X 2.76 MM, 0.07 MM HEIGHT, HERMETIC SEALED, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 17500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |