Part Details for FMM5709VZ by SUMITOMO ELECTRIC Industries Ltd
Overview of FMM5709VZ by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5709VZ
FMM5709VZ CAD Models
FMM5709VZ Part Data Attributes
|
FMM5709VZ
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
FMM5709VZ
SUMITOMO ELECTRIC Industries Ltd
Wide Band Low Power Amplifier, 17500MHz Min, 32000MHz Max, CASE VZ, SMT, BGA-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | -3 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 17500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |