Part Details for FMM5522GJ by SUMITOMO ELECTRIC Industries Ltd
Overview of FMM5522GJ by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FMM5522GJ
FMM5522GJ CAD Models
FMM5522GJ Part Data Attributes
|
FMM5522GJ
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
FMM5522GJ
SUMITOMO ELECTRIC Industries Ltd
Narrow Band High Power Amplifier, 14000MHz Min, 14500MHz Max, 12 X 15 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CASE GJ, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3.5 |