Part Details for FMM5051VU by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FMM5051VU by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for FMM5051VU
FMM5051VU CAD Models
FMM5051VU Part Data Attributes:
|
FMM5051VU
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FMM5051VU
SUMITOMO ELECTRIC Device Innovations Inc
Narrow Band Medium Power Amplifier, 13750MHz Min, 14500MHz Max, HERMETIC SEALED, METAL CERAMIC, SMT, CASE VU, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 8 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 13750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |