Part Details for FMM5046VF by FUJITSU Limited
Overview of FMM5046VF by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FMM5046VF
FMM5046VF CAD Models
FMM5046VF Part Data Attributes:
|
FMM5046VF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM5046VF
FUJITSU Limited
Narrow Band High Power Amplifier, 1700MHz Min, 2300MHz Max, 1 Func, GAAS, HERMETIC, METAL-CERAMIC, CASE STYLE VF, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | HERMETIC, METAL-CERAMIC, CASE STYLE VF, 6 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.53"H.SPACE | |
Power Supplies | 10,-5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | GAAS | |
VSWR-Max | 1.5 |