Part Details for FMM5027VJ by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FMM5027VJ by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMM5027VJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MMIC Power Amplifier | 2450 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for FMM5027VJ
FMM5027VJ CAD Models
FMM5027VJ Part Data Attributes:
|
FMM5027VJ
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FMM5027VJ
SUMITOMO ELECTRIC Device Innovations Inc
Wide Band Medium Power Amplifier, 800MHz Min, 3000MHz Max, HERMETIC SEALED, CASE VJ, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |