Part Details for FMM5010VF by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FMM5010VF by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5010VF
FMM5010VF CAD Models
FMM5010VF Part Data Attributes
|
FMM5010VF
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FMM5010VF
SUMITOMO ELECTRIC Device Innovations Inc
Narrow Band Low Power Amplifier, 14000MHz Min, 14500MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2.3 |
Alternate Parts for FMM5010VF
This table gives cross-reference parts and alternative options found for FMM5010VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM5010VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMM5010VF | Narrow Band Low Power Amplifier, 14000MHz Min, 14500MHz Max, HERMETIC SEALED, METAL CERAMIC, CASE VF, 6 PIN | SUMITOMO ELECTRIC Industries Ltd | FMM5010VF vs FMM5010VF |
FMM5010VF | Narrow Band Low Power Amplifier, 14000MHz Min, 14500MHz Max, HERMATIC, METAL-CERAMIC, 6 PIN | FUJITSU Semiconductor Limited | FMM5010VF vs FMM5010VF |