Part Details for FMM363HG by FUJITSU Limited
Overview of FMM363HG by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMM363HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 615 |
|
$0.5600 / $1.4000 | Buy Now |
Part Details for FMM363HG
FMM363HG CAD Models
FMM363HG Part Data Attributes
|
FMM363HG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM363HG
FUJITSU Limited
OR/NOR Gate, MM Series, 1-Func, 2-Input, GAAS, PDFP14, HERMETIC SEALED, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | MM | |
JESD-30 Code | R-PDFP-F14 | |
Length | 10 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for FMM363HG
This table gives cross-reference parts and alternative options found for FMM363HG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM363HG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS02KMSRS9000 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Intersil Corporation | FMM363HG vs HCS02KMSRS9000 |
SN54AHC32W | AHC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | FMM363HG vs SN54AHC32W |
54VHCT00W/883 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | FMM363HG vs 54VHCT00W/883 |
HCS02KMSRS9000 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | FMM363HG vs HCS02KMSRS9000 |
SN74AHC05PWLE | AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | FMM363HG vs SN74AHC05PWLE |
NC7WZ17CW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, WAFER | Fairchild Semiconductor Corporation | FMM363HG vs NC7WZ17CW |
FMM363HE | OR/NOR Gate, MM Series, 1-Func, 2-Input, GAAS, PDSO14, HERMETIC SEALED, FP-14 | FUJITSU Limited | FMM363HG vs FMM363HE |
SN74LV14ATPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | FMM363HG vs SN74LV14ATPWRG4Q1 |
MC14011CL | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | FMM363HG vs MC14011CL |
MC74LVQ04SD | LVQ SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | FMM363HG vs MC74LVQ04SD |