Part Details for FMM362HE by FUJITSU Limited
Overview of FMM362HE by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM362HE
FMM362HE CAD Models
FMM362HE Part Data Attributes
|
FMM362HE
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM362HE
FUJITSU Limited
D Flip-Flop, MM Series, 1-Func, Master-slave Triggered, 1-Bit, GAAS, CDSO14, HERMETIC SEALED, L LEAD, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, L LEAD, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | MM | |
JESD-30 Code | R-CDSO-G14 | |
Length | 10 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | MASTER-SLAVE | |
Width | 5.6 mm | |
fmax-Min | 5000 MHz |