There are no models available for this part yet.
Overview of FML-G22S by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FML-G22S by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30592784
|
Verical | Diode Switching 200V 10A 2-Pin(2+Tab) TO-220F Min Qty: 79 Package Multiple: 1 | Americas - 140 |
|
$0.1550 / $0.3988 | Buy Now | |
DISTI #
C1S721000009645
|
Chip1Stop | Diode Switching 200V 10A 2-Pin(2+Tab) TO-220F/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 140 |
|
$0.1240 / $0.3440 | Buy Now |
CAD Models for FML-G22S by Sanken Electric Co Ltd
Part Data Attributes for FML-G22S by Sanken Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
TO-220AC
|
Package Description
|
R-PSFM-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
1990-06-01
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.98 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.04 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for FML-G22S
This table gives cross-reference parts and alternative options found for FML-G22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FML-G22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1002_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | FML-G22S vs UF1002_10001 |
MBRF10200C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | FML-G22S vs MBRF10200C0 |
FR801 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN | Lite-On Semiconductor Corporation | FML-G22S vs FR801 |
ER1002F | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | PanJit Semiconductor | FML-G22S vs ER1002F |
HERAF1003GC0 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Taiwan Semiconductor | FML-G22S vs HERAF1003GC0 |
MURF1020 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Micro Commercial Components | FML-G22S vs MURF1020 |
HERAF1003G00TUC | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Fagor Electrónica | FML-G22S vs HERAF1003G00TUC |
UG8AT | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | General Instrument Corp | FML-G22S vs UG8AT |
ER1002F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | FML-G22S vs ER1002F_T0_10001 |
SB10200F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | FML-G22S vs SB10200F |
Related Parts for FML-G22S
-
MBRA340T3GRectifier Diodes
-
FDPF18N20FTPower Field-Effect Transistors
-
MK22FN512VLL12Microcontrollers
-
90120-0123Headers and Edge Type Connectors
-
IMS05BH562KFixed Inductors
-
FODB101VOptocoupler
-
FKC08-24S12Power Supply Modules
-
HD74HC126PBus Driver/Transceivers
-
FSA3157BFHXMultiplexers or Switches