Part Details for FML-G14S by Sanken Electric Co Ltd
Overview of FML-G14S by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FML-G14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FML-G14S-ND
|
DigiKey | DIODE GEN PURP 400V 5A TO220F-2L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
317 In Stock |
|
$0.4431 / $0.7400 | Buy Now |
DISTI #
36525942
|
Verical | Diode Switching 400V 5A 2-Pin(2+Tab) TO-220F Min Qty: 137 Package Multiple: 1 Date Code: 1501 | Americas - 745 |
|
$0.5545 / $0.5993 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 400V V(RRM), SILICON, TO-220 | 100 |
|
$0.4652 / $0.9969 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 400V V(RRM), SILICON, TO-220 | 596 |
|
$0.5280 / $1.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 745 |
|
$0.2640 / $0.7330 | Buy Now |
Part Details for FML-G14S
FML-G14S CAD Models
FML-G14S Part Data Attributes
|
FML-G14S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FML-G14S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220, TO-220F, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1991-11-01 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |