Part Details for FML-32S by Sanken Electric Co Ltd
Overview of FML-32S by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FML-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1055 |
|
$2.8395 / $5.6790 | Buy Now |
Part Details for FML-32S
FML-32S CAD Models
FML-32S Part Data Attributes
|
FML-32S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FML-32S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, FM80, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | FM80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FML-32S
This table gives cross-reference parts and alternative options found for FML-32S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FML-32S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF1620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | FML-32S vs MURF1620CTG |
BYVF32-200-E3/45 | DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | FML-32S vs BYVF32-200-E3/45 |
BYVF32-200HE3/45 | DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | FML-32S vs BYVF32-200HE3/45 |
FMG-32S | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | FML-32S vs FMG-32S |
FML-4202S | Rectifier Diode, 1 Phase, 2 Element, 20A, Silicon, TO-3PF, 3 PIN | Sanken Electric Co Ltd | FML-32S vs FML-4202S |
MURF1620CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | FML-32S vs MURF1620CT |
FML-32S | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | FML-32S vs FML-32S |
D20LC20U-4000 | Rectifier Diode, 1 Phase, 2 Element, 20A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | FML-32S vs D20LC20U-4000 |
FMG-32S | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, FM80, 3 PIN | Sanken Electric Co Ltd | FML-32S vs FMG-32S |