Part Details for FMIR1028 by Fairview Microwave Inc
Overview of FMIR1028 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMIR1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1533
|
Newark | Isolator Sma Female With 20 Db Isolation From 12 Ghz To 18 Ghz Rated To 10 Watts |Fairview Microwave FMIR1028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$590.0400 / $724.6800 | Buy Now |
DISTI #
5328-FMIR1028-ND
|
DigiKey | ISOLATOR SMA JACK 12GHZ-18GHZ 10 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
74902709
|
RS | Isolator SMA Female with 20 dB Isolation from 12 GHz to 18 GHz Rated to 10 Watts | Fairview Microwave FMIR1028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.6600 / $602.8700 | RFQ |
|
Onlinecomponents.com | Isolator SMA Female with 20 dB Isolation from 12 GHz to 18 GHz Rated to 10 Watts RoHS: Compliant | 0 |
|
$534.6000 / $565.8300 | Buy Now |
DISTI #
FMIR1028
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 12 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 20 dB. Isolator SMA Female with 20 dB Isolation from 12 GHz to 18 GHz Rated to 10 Watts, RF isolator FMIR1028 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with SMA connectors that are female. This coaxial SMA isolator design is rated for a minimum frequency of 12 GHz and a maximum frequency of 18 GHz. Fairview Microwave SMA female isolator part number FMIR1028 has a minimum isolation of 20 dB and a maximum input power of 10 Watts. Inertion loss of this RF isolator is a maximum of 0.5 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above. Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 3 |
|
$540.0000 / $600.0000 | Buy Now |