Part Details for FMIR1007 by Fairview Microwave Inc
Results Overview of FMIR1007 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMIR1007 Information
FMIR1007 by Fairview Microwave Inc is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMIR1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1517
|
Newark | High Power Isolator N Female With 18 Db Isolation From 4 Ghz To 8 Ghz Rated To 50 Watts Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$295.6000 / $358.6600 | Buy Now |
DISTI #
5328-FMIR1007-ND
|
DigiKey | ISOLATOR TYPE N JACK 4GHZ-8GHZ 5 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$366.0300 | Buy Now |
DISTI #
74902725
|
RS | High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 5 | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$279.0000 / $300.0100 | RFQ |
|
Onlinecomponents.com | High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts | 0 |
|
$265.5400 / $281.5100 | Buy Now |
DISTI #
77725392
|
Verical | High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$238.8600 / $298.5800 | Buy Now |
DISTI #
FMIR1007
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Mi... more Min Qty: 1 Package Multiple: 1 | 7 |
|
$274.6900 / $298.5800 | Buy Now |