FMI49N20T2
Fuji Electric Co Ltd
Description: Power Field-Effect Transistor, 49A I(D), 200V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3

Overview of FMI49N20T2 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FMI49N20T2 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMI49N20T2 by Fuji Electric Co Ltd

FMI49N20T2
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
582.5 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
49 A
Drain-source On Resistance-Max
0.047 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
196 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FMI49N20T2
    Fuji Electric Co Ltd
    Power Field-Effect Transistor, 49A I(D), 200V, 0.047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3
    VS

Alternate Parts for FMI49N20T2

This table gives cross-reference parts and alternative options found for FMI49N20T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMI49N20T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHD2251F Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Sensitron Semiconductors FMI49N20T2 vs SHD2251F
SFF50N20B Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, MILPACK-3 Solid State Devices Inc (SSDI) FMI49N20T2 vs SFF50N20B
SHD2081F Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN Sensitron Semiconductors FMI49N20T2 vs SHD2081F
SHD208603 Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN Sensitron Semiconductors FMI49N20T2 vs SHD208603
SFF50N20M Power Field-Effect Transistor, 50A I(D), 200V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solid State Devices Inc (SSDI) FMI49N20T2 vs SFF50N20M
SFF50N20N Power Field-Effect Transistor, 50A I(D), 200V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, TO-258, 3 PIN Solid State Devices Inc (SSDI) FMI49N20T2 vs SFF50N20N
SFF50N20P Power Field-Effect Transistor, 50A I(D), 200V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-259, Solid State Devices Inc (SSDI) FMI49N20T2 vs SFF50N20P
SHDG2251FS Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Sensitron Semiconductors FMI49N20T2 vs SHDG2251FS
SHD2251FS Power Field-Effect Transistor, 50A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Sensitron Semiconductors FMI49N20T2 vs SHD2251FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMI49N20T2 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMI49N20T2 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of FMI49N20T2 would you like to use for your alert(s)?
  • Please alert me when FMI49N20T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMI49N20T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMI49N20T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMI49N20T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMI49N20T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMI49N20T2 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: