Part Details for FMHR0202-36 by Fairview Microwave Inc
Results Overview of FMHR0202-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0202-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1007
|
Newark | Temperature Conditioned Low Loss Ra Sma Male To N Female Bulkhead Cable Ll160 Coax In 36 Inch |Fairv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$896.9400 | Buy Now |
DISTI #
5328-FMHR0202-36-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$754.8900 | Buy Now |
DISTI #
74903235
|
RS | Temperature Conditioned Low Loss RA SMA Male to N Female Bulkhead Cable LL160 Co | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$752.2200 / $808.8500 | RFQ |
|
Onlinecomponents.com | Temperature Conditioned Low Loss RA SMA Male to N Female Bulkhead Cable LL160 Coax in 36 Inch RoHS: Compliant | 0 |
|
$708.4000 / $737.9100 | Buy Now |
Part Details for FMHR0202-36
FMHR0202-36 CAD Models
FMHR0202-36 Part Data Attributes
|
FMHR0202-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMHR0202-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE R/A | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.191 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |