Part Details for FMHR0082-100CM by Fairview Microwave Inc
Overview of FMHR0082-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMHR0082-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6169
|
Newark | Cbl Assy, Rp Sma Plug-Rp Tnc Plug, 3.3 , Connector To Connector:Sma Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:- |Fairview Microwave FMHR0082-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$211.8500 / $257.0500 | Buy Now |
DISTI #
5328-FMHR0082-100CM-ND
|
DigiKey | COAX CBL SMA TO TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$220.4000 | Buy Now |
DISTI #
74904411
|
RS | SMA Male to TNC Male MIL-DTL-17 Cable M17/128-RG400 Coax in 100 cm | Fairview Microwave FMHR0082-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8200 / $215.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to TNC Male MIL-DTL-17 Cable M17/128-RG400 Coax in 100 cm RoHS: Compliant | 0 |
|
$188.3100 / $201.7600 | Buy Now |