Part Details for FMHR0080-24 by Fairview Microwave Inc
Overview of FMHR0080-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0080-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6153
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 24", Connector To Connector:Sma Rp Plug To 90° Sma Rp Plug, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMHR0080-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$346.4900 / $420.4100 | Buy Now |
DISTI #
5328-FMHR0080-24-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$341.9800 | Buy Now |
DISTI #
74904427
|
RS | SMA Male to RA SMA Male MIL-DTL-17 Cable M17/128-RG400 Coax in 24 Inch | Fairview Microwave FMHR0080-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$327.0500 / $351.6600 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SMA Male MIL-DTL-17 Cable M17/128-RG400 Coax in 24 Inch RoHS: Compliant | 0 |
|
$306.6000 / $329.9900 | Buy Now |