Part Details for FMHR0073-200CM by Fairview Microwave Inc
Overview of FMHR0073-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0073-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6082
|
Newark | Cbl Assy, Rp N Jack-Rp Sma Plug, 6.6 , Connector To Connector:N-Type Rp Jack To Sma Rp Plug, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:- |Fairview Microwave FMHR0073-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$308.8700 / $374.7700 | Buy Now |
DISTI #
5328-FMHR0073-200CM-ND
|
DigiKey | CBL ASSY TYPE NJACK-SMAPLUG 78.7 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$308.7500 | Buy Now |
DISTI #
74904498
|
RS | N Female (Jack) to SMA Male (Plug) MIL-DTL-17 Cable M17/128-RG400 Coax Up To 11 | Fairview Microwave FMHR0073-200CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.5400 / $313.4700 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to SMA Male (Plug) MIL-DTL-17 Cable M17/128-RG400 Coax Up To 11 GHz, 1.7 VSWR in 200 cm RoHS: Compliant | 0 |
|
$273.3100 / $294.1600 | Buy Now |