There are no models available for this part yet.
Overview of FMHR0064-18 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMHR0064-18 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5991
|
Newark | Cbl Assy, Rp N Plug-Plug, 50 Ohm, 18", Connector To Connector:N-Type Rp Plug To N-Type Rp Plug, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMHR0064-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$207.8900 / $252.2400 | Buy Now | |
DISTI #
5328-FMHR0064-18-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$215.7800 | Buy Now | |
DISTI #
74904589
|
RS | N Male to N Male MIL-DTL-17 Cable M17/128-RG400 Coax in 18 Inch | Fairview Microwave FMHR0064-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$194.1200 / $210.9800 | RFQ | |
Onlinecomponents.com | N Male to N Male MIL-DTL-17 Cable M17/128-RG400 Coax in 18 Inch RoHS: Compliant | 0 |
|
$184.7900 / $197.9900 | Buy Now |