Part Details for FMHR0057-60 by Fairview Microwave Inc
Overview of FMHR0057-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0057-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5927
|
Newark | Cbl Assy, Rp Bnc Plug-Plug, 50 Ohm, 5 , Connector To Connector:Bnc Rp Plug To Bnc Rp Plug, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- |Fairview Microwave FMHR0057-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$176.2100 / $213.8100 | Buy Now |
DISTI #
5328-FMHR0057-60-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$210.9100 | Buy Now |
DISTI #
74904653
|
RS | BNC Male to BNC Male MIL-DTL-17 Cable M17/128-RG400 Coax in 60 Inch | Fairview Microwave FMHR0057-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$149.7400 / $162.7500 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC Male MIL-DTL-17 Cable M17/128-RG400 Coax in 60 Inch RoHS: Compliant | 0 |
|
$158.5800 / $170.3300 | Buy Now |