Part Details for FMHR0036-30 by Fairview Microwave Inc
Overview of FMHR0036-30 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0036-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5714
|
Newark | Cbl Assy, Rp N Plug-Plug, 50 Ohm, 30", Connector To Connector:N-Type Rp Plug To N-Type Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:30", Cable Length - Metric:762Mm, Jacket Color:- |Fairview Microwave FMHR0036-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$227.6900 / $276.2700 | Buy Now |
DISTI #
5328-FMHR0036-30-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$289.2500 | Buy Now |
DISTI #
74904866
|
RS | N Male to N Male MIL-DTL-17 Cable M17/84-RG223 Coax in 30 Inch | Fairview Microwave FMHR0036-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$212.6100 / $231.0800 | RFQ |
|
Onlinecomponents.com | N Male to N Male MIL-DTL-17 Cable M17/84-RG223 Coax in 30 Inch RoHS: Compliant | 0 |
|
$204.9200 / $220.1000 | Buy Now |