Part Details for FMHR0029-18 by Fairview Microwave Inc
Results Overview of FMHR0029-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0029-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5641
|
Newark | Cbl Assy, Rp Bnc Plug-Plug, 50 Ohm, 18", Connector To Connector:Bnc Rp Plug To Bnc Rp Plug, Coaxia... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$156.9800 | Buy Now |
DISTI #
5328-FMHR0029-18-ND
|
DigiKey | COAX CBL BNC TO BNC 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.4600 | Buy Now |
DISTI #
74904939
|
RS | BNC Male to BNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 18 Inch | Fairview Microwave FMHR0029-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8500 / $134.6200 | RFQ |
|
Onlinecomponents.com | BNC Male to BNC Male MIL-DTL-17 Cable M17/84-RG223 Coax in 18 Inch RoHS: Compliant | 0 |
|
$117.5300 / $142.6300 | Buy Now |
Part Details for FMHR0029-18
FMHR0029-18 CAD Models
FMHR0029-18 Part Data Attributes
|
FMHR0029-18
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMHR0029-18
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | SILVER CLAD COPPER | |
Connector Side1 | BNC MALE | |
Connector Side2 | BNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 5.486 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Resistance | 0.003 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |