Part Details for FMHR0007-12 by Fairview Microwave Inc
Overview of FMHR0007-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0007-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5420
|
Newark | Cbl Assy, Bnc Plug-Rp Tnc Plug, 12", Connector To Connector:Bnc Plug To Tnc Rp Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:Fmhr0007 Series |Fairview Microwave FMHR0007-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$190.0700 / $230.6200 | Buy Now |
DISTI #
5328-FMHR0007-12-ND
|
DigiKey | CBL ASSY BNCPLUG-TNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$245.8000 | Buy Now |
DISTI #
74905160
|
RS | BNC Male to TNC Male MIL-DTL-17 Cable M17/60-RG142 Coax in 12 Inch | Fairview Microwave FMHR0007-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$177.4800 / $192.9000 | RFQ |
|
Onlinecomponents.com | BNC Male to TNC Male MIL-DTL-17 Cable M17/60-RG142 Coax in 12 Inch RoHS: Compliant | 0 |
|
$171.0600 / $183.7300 | Buy Now |